- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810120011
5810120011
ModICE / Cinch Connectivity Solutions
ME-MX Header - Male Pin - 20 Position - 2 Rows - 0.138" (3.50mm) Pitch - Latch Lock - Solder Termination - Panel Mount, Throug ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ME-MX Header - Male Pin - 20 Position - 2 Rows - 0.138" (3.50mm) Pitch - Latch Lock - Solder Termination - Panel Mount, Through Hole, RA - Black.
Search Keywords: 5810120011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810120011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
259
Ships today, if you order in
Minimum Order Quantity:
5
30 Weeks
can ship
12/1/26
Price (USD)
Qty
Unit Price
5
$16.01
25
$13.65
72
$12.57
144
$11.91
288
$11.35
504
$10.91
1,008 +
$10.85
Click for Quote
Log in
to unlock special pricing