Artesyn Embedded Power joined Advanced Energy in 2019. Artesyn's highly reliable embedded power conversion solutions are optimal for the most demanding applications, including hyper-scale data centers, 5G network telecom infrastructures, industrial power, and medical applications.
SHS Harness Connector Terminal Removal Tool - For Connector 18 and 30 Positions.
Accessories Notify Me
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
End of Life: Final orders must be placed by
Shs Connector - Secondary Lock Removal Tool | Cinch 5991111628
CT BOX HDR H SMT 6P O/TAPE BLA
Inductor Power Shielded Wirewound 2.5uH 20% 1KHz 20Q-Factor Ferrite 7.5A 11mOhm DCR T/R
Socket Contact - SHS Series - 14 to 18 AWG - 39.4µin (1.00µm) Tin Contact Finish - Crimp T...
Inductor Power Semi-Shielded Wirewound 22uH 20% 100KHz 17Q-Factor Ferrite 1.4A 152mOhm DCR...