- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810118039
5810118039
ModICE / Cinch Connectivity Solutions
Header - ME Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Ferrite Filter - Solder - Throu ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - ME Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Ferrite Filter - Solder - Through Hole, Right Angle.
Search Keywords: 5810118039
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810118039
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
On Order:
72
can ship 9/25/26
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
32 Weeks
can ship
12/15/26
Price (USD)
Qty
Unit Price
5
$25.11
10
$25.04
18
$24.98
36
$18.73
54
$17.49
72 +
$17.14
Click for Quote
Log in
to unlock special pricing