- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810118038
5810118038
ModICE / Cinch Connectivity Solutions
Header - ME Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Solder Termination - Through Ho ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - ME Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Solder Termination - Through Hole, Right Angle.
Search Keywords: 5810118038
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810118038
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
444
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$13.16
10
$12.85
25
$12.65
72
$12.38
144
$11.65
288
$11.50
504 +
$11.02
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT