- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810118033
5810118033
ModICE / Cinch Connectivity Solutions
Header - SE Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Solder Termination - Through Ho ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Header - SE Series - Male Pin - 18 Positions - 3 Rows - 10A - 0.126" (3.20mm) Contact Length - Solder Termination - Through Hole, Right Angle.
Search Keywords: 5810118033
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810118033
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
43
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
18
30 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$10.15
10
$10.10
18
$10.05
36
$10.00
54
$9.95
72 +
$9.90
Click for Quote
Log in
to unlock special pricing