- Home ›
- All Products›
- Connectors ›
- Wire & PCB Connectors ›
- Headers & PCB Receptacles ›
- 5810112011
ModICE / Cinch Connectivity Solutions
5810112011
Header - ME-MX Series - Male Pin - 12 Positions - 2 Rows - 10A - 0.130" (3.30mm) Contact Length - Solder - Panel Mount, Throug ...
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Header - ME-MX Series - Male Pin - 12 Positions - 2 Rows - 10A - 0.130" (3.30mm) Contact Length - Solder - Panel Mount, Through Hole, Right Angle.
Search Keywords: 5810112011
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:ModICE / Cinch Connectivity Solutions
-
Part No:5810112011
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536698000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
72
Frequently Asked Questions
Is 5810112011 RoHS compliant?
Yes, 5810112011 is RoHS compliant.
What is the lead time for 5810112011?
The standard lead time for 5810112011 is approximately 30 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
81
Can Ship immediately
Minimum Order Quantity:
5
30 Weeks
can ship
5/11/27
Price (USD)
Qty
Unit Price
5
$17.16
25
$15.21
72
$12.42
144
$11.83
288
$11.80
504
$10.83
1,008 +
$10.80
Click for Quote
Log in
to unlock special pricing