Anderson Power™ is an international leader in high-powered, interconnect solutions. We offer innovative, state-of-the-art electrical power connector solutions, combined with a long-standing reputation for reliable and rugged connectors. Our connectors are used around the world across many markets including: Material Handling, Datacom, Construction, Agriculture and
Pocket Screwdriver
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product has been discontinued by the supplier
Log in to unlock special pricing
Large Panel Indicator, Type Incandescent And Neon Indicator
PCB mount SPST NO Relay. 24VDC coil. Uses TP04 relay socket.
Electromechanical Relay 24VAC 75Ohm 20A DPDT (38.73x35.56x73.66)mm Socket General Purpose ...
Switch Access Explosion Proof Heavy Duty Limit Switch Operating Head
Solid State Relay - 4-32 VDC Control Voltage Range - 3 A Maximum Load Current - 1-60 VDC O...