Amphenol LTW Technology is the leader in rugged and harsh environment interconnects with the largest array of I/O and products ranging from IP65 to IP69K. ALTW continuously provides innovative products and solutions for an ever demanding environment with patents covering China, Taiwan, Japan, South Korea, Europe and North America
Ring Terminal 10-12AWG 31.5mm
Datasheet | Accessories | Set Notification
This product is discontinued, but still in stock.
This product is NOT RoHS Compliant. See alternative
Different product options available. See alternative
Different packaging options available. See alternative
Possible Replacement options available. See alternative
This product is not in stock and cannot be back-ordered.
End of Life: Final orders must be placed by
This product is not in stock and cannot be back-ordered
Log in to unlock special pricing
Wire Connector 18-22AWG 15.2mm 6.5mm Bulk
Conn Ground Terminal Block F 2 POS ST G DIN Rail/T DIN Rail
Ring Terminal 18-22AWG 21.5mm
Connector Accessories Clamp Plastic Black
Ring Terminal 14-16AWG 21mm
73-056-50
In Stock: 0
Minimum Order Quantity: 5