- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 55-475-0
55-475-0
Mode Electronics
LED Panel Mount Indicator Uni-Color Green 2-Pin Bulk
Datasheet Accessories Notify Me
RoHS Non-Compliant
Certificate of Compliance Guarantee
Description
+
LED Panel Mount Indicator Uni-Color Green 2-Pin Bulk
Search Keywords: 554750
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:55-475-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541400010
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel
-
Dimension:28 x 16.5 mm
-
Type:Uni-Color
-
Maximum Forward Voltage per Color:N/A
-
Color:Green
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:12 mA
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
187
Ships today, if you order in
Manufacturer Stock:
58
can ship
Minimum Order Quantity:
25
12 Weeks
can ship
8/18/26
Price (USD)
Qty
Unit Price
25
$1.181
250
$1.057
500
$1.032
1,000
$1.010
2,500
$0.990
5,000
$0.977
7,500
$0.971
10,000 +
$0.969
Click for Quote
Log in
to unlock special pricing