Unlock Icon Unlock Exclusive Savings! Log in or Register now for access to better pricing.
help desk software
21-337-0 by Mode Electronics
Image is representational - see mfr. specs
Mode Electronics

Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup ST Cable Mount Nickel

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Conn BNC F 0Hz to 4GHz 50Ohm Solder Cup ST Cable Mount Nickel
Search Keywords: 213370
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    21-337-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    TW
  • ECCN:
    EAR99
  • Type:
    BNC
  • Impedance:
    50 Ohm
  • Operating Frequency:
    0 to 4 Hz to GHz
  • Gender:
    F
  • Mounting:
    Cable Mount
  • Body Orientation:
    Straight
  • Termination Method:
    Solder Cup
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 88
Can Ship immediately
Manufacturer Stock:
289 can ship
Minimum Order:
10
2 Weeks can ship 7/1/24
ADD TO CART
Qty
Unit Price
10
€2.808
100
€2.298
250
€2.194
500
€2.132
1,000
€2.028
2,500
€1.976
5,000
€1.945
7,500 +
€1.903
Click for Quote
Log in to unlock special pricing
Packaged Differently
In Stock:
0
Minimum Order:
10