- Home ›
- All Products›
- Sensors & Transducers ›
- Sensors ›
- Photoelectric Sensor ›
- 90-157-1
90-157-1
Mode Electronics
CdS Photocell. 550nm Peak, 30Kohm at 10 lux, 1.5Mohm dark.
Datasheet Accessories Notify Me
RoHS Non-Compliant
Bag Packaging
Description
+
CdS Photocell. 550nm Peak, 30Kohm at 10 lux, 1.5Mohm dark.
Search Keywords: 901571
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:90-157-1
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8541490090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$2.189
25
$1.990
100
$1.620
250
$1.540
500
$1.500
1,000
$1.420
2,500
$1.380
5,000
$1.340
7,500 +
$1.330
Click for Quote
Log in
to unlock special pricing