- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 73-964-50
73-964-50
Mode Electronics
Wire Joint 14-22AWG 24mm 14mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Joint 14-22AWG 24mm 14mm Bulk
Search Keywords: 7396450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-964-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Joint
-
Gender:N/A
-
Dimension:24 x 14 mm
-
Wire Size:14-22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$8.646
5
$7.860
25
$6.390
50
$6.370
100
$6.100
250
$5.600
500
$5.590
1,000
$5.450
2,500 +
$5.240
Click for Quote
Log in
to unlock special pricing