- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 73-963-50
73-963-50
Mode Electronics
Wire Joint 14-22AWG 22mm 12.2mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Wire Joint 14-22AWG 22mm 12.2mm Bulk
Search Keywords: 7396350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-963-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Joint
-
Gender:N/A
-
Dimension:22 x 12.2 mm
-
Wire Size:14-22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/13/26
Price (USD)
Qty
Unit Price
5
$5.90
50
$4.79
100
$4.58
250
$4.38
500
$4.20
1,000
$4.09
2,500
$3.98
5,000 +
$3.93
Click for Quote
Log in
to unlock special pricing