- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 73-963-0
73-963-0
Mode Electronics
Wire Joint 14-22AWG 22mm 12.2mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Wire Joint 14-22AWG 22mm 12.2mm Bulk
Search Keywords: 739630
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-963-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Wire Joint
-
Gender:N/A
-
Dimension:22 x 12.2 mm
-
Wire Size:14-22 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
33,036
can ship
Minimum Order Quantity:
500
9 Weeks
can ship
7/10/26
Price (USD)
Qty
Unit Price
500
$0.0779
2,500
$0.0614
5,000
$0.0612
7,500
$0.0587
25,000
$0.0555
50,000
$0.0553
100,000
$0.0533
150,000 +
$0.0532
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging