help desk software
Image is representational - see mfr. specs

Wire Joint 14-22AWG 17.6mm 9.8mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Wire Joint 14-22AWG 17.6mm 9.8mm Bulk
Search Keywords: 7396250
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    73-962-50
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire Joint
  • Gender:
    N/A
  • Dimension:
    17.6 x 9.8 mm
  • Wire Size:
    14-22 AWG
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2 can ship
Minimum Order:
5
9 Weeks can ship 1/26/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$6.05
5
$5.50
50
$4.46
100
$4.26
250
$4.14
500
$3.91
1,000
$3.81
2,500
$3.71
5,000 +
$3.66
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
500