Available Replacements
Alternative Packaging
73-840-0 73-840-0 Mode Electronics
73-840-0

Mode Electronics

In Stock: 0

Minimum Order: 500

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

73-840-50

Wire Connector 14-16AWG 15.2mm 6.8mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Wire Connector 14-16AWG 15.2mm 6.8mm Bulk
Search Keywords: 7384050
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 73-840-50
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Wire Connector
Dimension: 15.2 x 6.8 mm
Wire Size: 14-16 AWG
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 73-840-50 RoHS compliant?
Yes, 73-840-50 is RoHS compliant.
What is the lead time for 73-840-50?
The standard lead time for 73-840-50 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3 can ship
Minimum Order Quantity:
5
9 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$8.25
5
$7.50
25
$6.29
100
$5.82
250
$5.57
500
$5.34
1,000
$5.20
2,500
$5.06
5,000 +
$5.00
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!