help desk software
Image is representational - see mfr. specs

Wire Tap 10-12AWG Brass Yellow PL 34.5mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Wire Tap 10-12AWG Brass Yellow PL 34.5mm Bulk
Search Keywords: 737800
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    73-780-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Wire Tap
  • Gender:
    PL
  • Tab Size:
    N/A
  • Stud Size:
    N/A
  • Wire Size:
    10-12 AWG
  • Color:
    Yellow
  • Operating Temperature:
    N/A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,000
Can Ship immediately
Manufacturer Stock:
1,032 can ship
Minimum Order:
100
9 Weeks can ship 1/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
100
$0.1438
1,000
$0.1266
2,500
$0.1239
5,000
$0.1220
7,500
$0.1202
25,000
$0.1183
50,000
$0.1165
100,000 +
$0.1147
Click for Quote
Log in to unlock special pricing