- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Butt Splice ›
- 73-740-0
73-740-0
Mode Electronics
Butt Terminal 14-16AWG 24.6mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Butt Terminal 14-16AWG 24.6mm Bulk
Search Keywords: 737400
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-740-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
498
Can Ship immediately
Buy all 498 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
10,616
can ship
Stock lot only:
498
Minimum Order Quantity:
500
11 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$0.0922
500
$0.0838
2,500
$0.0670
5,000
$0.0669
7,500
$0.0643
25,000
$0.0610
50,000
$0.0609
100,000
$0.0588
150,000 +
$0.0587
Click for Quote
Log in
to unlock special pricing