- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 73-654-0
73-654-0
Mode Electronics
Bullet Terminal 10-12AWG Yellow M 23.8mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bullet Terminal 10-12AWG Yellow M 23.8mm Bulk
Search Keywords: 736540
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-654-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bullet Terminal
-
Gender:M
-
Tab Size:5.01 mm²
-
Stud Size:N/A
-
Wire Size:10-12 AWG
-
Color:Yellow
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,452
can ship
Minimum Order Quantity:
250
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
250
$0.1052
2,500
$0.0829
5,000
$0.0793
7,500
$0.0791
25,000
$0.0749
50,000
$0.0720
100,000
$0.0718
150,000 +
$0.0716
Click for Quote
Log in
to unlock special pricing