help desk software
Image is representational - see mfr. specs

Bullet Terminal 14-16AWG M 21.2mm Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance Guarantee
Description +
Bullet Terminal 14-16AWG M 21.2mm Bulk
Search Keywords: 736440
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    73-644-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Bullet Terminal
  • Gender:
    M
  • Tab Size:
    4.74 mm²
  • Stud Size:
    N/A
  • Wire Size:
    14-16 AWG
  • Color:
    Blue
  • Operating Temperature:
    75(Max) °C
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
695 can ship
Minimum Order:
250
8 Weeks can ship 1/16/26
ADD TO CART
Price (USD)
Qty
Unit Price
250
$0.0996
2,500
$0.0785
5,000
$0.0751
7,500
$0.0739
25,000
$0.0710
50,000
$0.0682
100,000
$0.0671
150,000 +
$0.0661
Click for Quote
Log in to unlock special pricing
Tariffs may apply for U.S. shipments
Alternative Packaging
In Stock:
0
Minimum Order:
5