- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 73-642-0
73-642-0
Mode Electronics
Bullet Terminal 14-16AWG Blue M 21.6mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Bullet Terminal 14-16AWG Blue M 21.6mm Bulk
Search Keywords: 736420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-642-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Bullet Terminal
-
Gender:M
-
Tab Size:3.9 mm²
-
Stud Size:N/A
-
Wire Size:14-16 AWG
-
Color:Blue
-
Operating Temperature:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
3,091
can ship
Minimum Order Quantity:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.0881
2,500
$0.0694
5,000
$0.0692
7,500
$0.0664
25,000
$0.0627
50,000
$0.0626
100,000
$0.0603
150,000 +
$0.0601
Click for Quote
Log in
to unlock special pricing