- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 73-443-0
73-443-0
Mode Electronics
Quick Disconnect Terminal 14-16AWG M 20mm 4.8mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Terminal 14-16AWG M 20mm 4.8mm Bulk
Search Keywords: 734430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-443-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
350
Can Ship immediately
Buy all 350 in-stock or the regular minimum order quantity of 500
Manufacturer Stock:
2,032
can ship
Stock lot only:
350
Minimum Order Quantity:
500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$0.0723
500
$0.0657
2,500
$0.0579
5,000
$0.0577
7,500
$0.0566
25,000
$0.0551
50,000
$0.0550
100,000
$0.0541
150,000 +
$0.0539
Click for Quote
Log in
to unlock special pricing