- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 73-431-100
73-431-100
Mode Electronics
Quick Disconnect Terminal 16-22AWG M 20mm 2.8mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Disconnect Terminal 16-22AWG M 20mm 2.8mm Bulk
Search Keywords: 73431100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-431-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$10.351
5
$9.410
25
$8.530
50
$8.150
100
$7.910
250
$7.480
500
$7.280
1,000 +
$7.180
Click for Quote
Log in
to unlock special pricing