- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 73-431-0
73-431-0
Mode Electronics
Quick Disconnect Terminal 16-22AWG M 20mm 2.8mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Disconnect Terminal 16-22AWG M 20mm 2.8mm Bulk
Search Keywords: 734310
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-431-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
858
can ship
Minimum Order Quantity:
500
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
500
$0.0837
2,500
$0.0659
5,000
$0.0657
7,500
$0.0630
25,000
$0.0596
50,000
$0.0594
100,000
$0.0572
150,000 +
$0.0571
Click for Quote
Log in
to unlock special pricing