- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 73-344-50
73-344-50
Mode Electronics
Quick Connect Terminal 14-16AWG F 20mm 5.6mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Connect Terminal 14-16AWG F 20mm 5.6mm
Search Keywords: 7334450
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-344-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
2
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$9.801
5
$8.910
25
$8.070
50
$7.710
100
$7.490
250
$7.080
500
$6.890
1,000 +
$6.800
Click for Quote
Log in
to unlock special pricing