- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 73-344-0
73-344-0
Mode Electronics
Quick Connect Terminal 14-16AWG F 20mm 5.6mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Quick Connect Terminal 14-16AWG F 20mm 5.6mm
Search Keywords: 733440
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-344-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
5,878
can ship
Minimum Order Quantity:
250
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
250
$0.1385
2,500
$0.1091
5,000
$0.1043
7,500
$0.1029
25,000
$0.0986
50,000
$0.0947
100,000
$0.0945
150,000 +
$0.0935
Click for Quote
Log in
to unlock special pricing