- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 73-338-0
Mode Electronics
73-338-0
Quick Connect Terminal 18-22AWG 21.5mm 7.4mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-338-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1