- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 73-336-100
73-336-100
Mode Electronics
Quick Connect Terminal 18-22AWG F 21mm 7.4mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Quick Connect Terminal 18-22AWG F 21mm 7.4mm
Search Keywords: 73336100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-336-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
Buy all 2 in-stock or the regular minimum order quantity of 5
Manufacturer Stock:
3
can ship
Stock lot only:
2
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$8.14
5
$7.40
25
$7.03
50
$6.87
100
$6.77
250
$6.59
500
$6.50
1,000 +
$6.46
Click for Quote
Log in
to unlock special pricing