- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 73-255-50
73-255-50
Mode Electronics
Spade Terminal 10-12AWG 25.2mm 8.3mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Terminal 10-12AWG 25.2mm 8.3mm
Search Keywords: 7325550
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-255-50
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
9 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
5
$9.89
25
$8.96
50
$8.56
100
$8.32
250
$7.86
500
$7.65
1,000 +
$7.55
Click for Quote
Log in
to unlock special pricing