- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 73-144-100
Mode Electronics
73-144-100
Spade Terminal 14-16AWG 21.2mm 6.4mm
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-144-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1