- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminals ›
- 73-143-100
73-143-100
Mode Electronics
Spade Terminal 14-16AWG 21.2mm 5.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Spade Terminal 14-16AWG 21.2mm 5.7mm
Search Keywords: 73143100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-143-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Spade Terminal
-
Gender:N/A
-
Dimension:21.2 x 5.7 mm
-
Wire Size:14-16 AWG
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
1
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$10.329
5
$9.390
25
$7.630
50
$7.610
100
$7.290
250
$6.690
500
$6.670
1,000
$6.510
2,500 +
$6.260
Click for Quote
Log in
to unlock special pricing