- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 73-143-0
73-143-0
Mode Electronics
Spade Terminal 14-16AWG 21.2mm 5.7mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spade Terminal 14-16AWG 21.2mm 5.7mm
Search Keywords: 731430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-143-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
0
On Order:
8,408
can ship 6/26/26
Manufacturer Stock:
20,598
can ship
Minimum Order Quantity:
500
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
500
$0.0679
2,500
$0.0569
7,500
$0.0512
25,000
$0.0497
50,000
$0.0484
100,000
$0.0464
150,000
$0.0463
250,000 +
$0.0462
Click for Quote
Log in
to unlock special pricing