- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- 73-135-0
73-135-0
Mode Electronics
Spade Terminal 18-22AWG 21.2mm 8.1mm
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Spade Terminal 18-22AWG 21.2mm 8.1mm
Search Keywords: 731350
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-135-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
24,464
can ship
Minimum Order Quantity:
500
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
500
$0.0635
2,500
$0.0532
7,500
$0.0500
25,000
$0.0465
50,000
$0.0452
100,000
$0.0434
150,000
$0.0433
250,000 +
$0.0432
Click for Quote
Log in
to unlock special pricing