Available Replacements
Alternative Packaging
73-134-100 73-134-100 Mode Electronics
73-134-100

Mode Electronics

In Stock: 0

Minimum Order: 5

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

73-134-0

Ring Terminal 16-22AWG 21.2mm 6.4mm Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Ring Terminal 16-22AWG 21.2mm 6.4mm Bulk
Search Keywords: 731340
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 73-134-0
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 73-134-0 RoHS compliant?
Yes, 73-134-0 is RoHS compliant.
What is the lead time for 73-134-0?
The standard lead time for 73-134-0 is approximately 14 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6,067
Can Ship immediately
On Order:
10,000   can ship 1/13/27
Manufacturer Stock:
8,197 can ship
Minimum Order Quantity:
500
14 Weeks can ship 2/24/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.0606
5,000
$0.0477
10,000
$0.0457
25,000
$0.0444
50,000
$0.0432
100,000
$0.0414
150,000
$0.0413
250,000 +
$0.0412
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!