- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 73-034-100
73-034-100
Mode Electronics
Ring Terminal 16-22AWG 20.1mm 6.6mm
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Ring Terminal 16-22AWG 20.1mm 6.6mm
Search Keywords: 73034100
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-034-100
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
4
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
1
$9.713
5
$8.830
25
$7.170
50
$7.150
100
$6.850
250
$6.290
500
$6.270
1,000
$6.120
2,500 +
$5.880
Click for Quote
Log in
to unlock special pricing