- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Ring & Lug ›
- 73-034-0
73-034-0
Mode Electronics
Ring Terminal 16-22AWG 20.1mm 6.6mm Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Ring Terminal 16-22AWG 20.1mm 6.6mm Bulk
Search Keywords: 730340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:73-034-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536690090
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8,500
Can Ship immediately
Manufacturer Stock:
4,858
can ship
Minimum Order Quantity:
500
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
500
$0.0564
5,000
$0.0451
10,000
$0.0433
25,000
$0.0421
50,000
$0.0411
100,000
$0.0396
150,000
$0.0395
250,000 +
$0.0394
Click for Quote
Log in
to unlock special pricing