- Home ›
- All Products›
- Tools & Supplies ›
- Other ›
- Misc Products ›
- 70-216-0
70-216-0
Mode Electronics
Earphone, 8 Ohm, 3.5mm Plug, 3ft Black Cord
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Earphone, 8 Ohm, 3.5mm Plug, 3ft Black Cord
Search Keywords: 702160
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:70-216-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8518309100
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
605
Ships today, if you order in
Minimum Order Quantity:
25
9 Weeks
can ship
8/12/26
Price (USD)
Qty
Unit Price
25
$1.068
250
$0.956
500
$0.934
1,000
$0.914
2,500
$0.895
5,000
$0.884
7,500
$0.879
10,000 +
$0.876
Click for Quote
Log in
to unlock special pricing