Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

68-519-1

AC/DC Adapter - Wall Mount - 20.4 Watts - Selectable Output: 3/4.5/6/7.5/9/12V @ 1.7A - NA Input Blades

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
AC/DC Adapter - Wall Mount - 20.4 Watts - Selectable Output: 3/4.5/6/7.5/9/12V @ 1.7A - NA Input Blades
Search Keywords: 685191
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 68-519-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8504409093
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Adapter Color: Black
CoC Tier: No
AC Input Voltage: 90 to 240
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 68-519-1 RoHS compliant?
Yes, 68-519-1 is RoHS compliant.
What is the lead time for 68-519-1?
The standard lead time for 68-519-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
77 can ship
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$24.50
5
$22.92
10
$21.87
25
$21.21
50
$20.60
100
$19.47
250 +
$18.95
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!