- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- 68-1533PS-1
Mode Electronics
68-1533PS-1
The 68-1533PS-1 is a switching power supply that converts a universal AC input to a 15VDC output at 3.3A.
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Mode Electronics |
| Part No: | 68-1533PS-1 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8504409093 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
1 |