- Home ›
- All Products›
- Power ›
- Plug-In Adapters ›
- Wall Mount ›
- 68-1210PS-1
68-1210PS-1
Mode Electronics
The 68-1210PS-1 is a switching power supply that provides a 12VDC output at 1.0A from a universal AC input.
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
The 68-1210PS-1 is a switching power supply that provides a 12VDC output at 1.0A from a universal AC input.
Search Keywords: 681210PS1
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:68-1210PS-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504409093
-
COO:KH
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
76
Can Ship immediately
Manufacturer Stock:
49
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
5
$9.77
25
$8.91
50
$8.54
100
$8.31
250
$7.89
500
$7.69
1,000 +
$7.60
Click for Quote
Log in
to unlock special pricing