Available Replacements
Alternative Packaging
62-247-0
62-247-0

Mode Electronics

在庫: 66

最低注文: 25

VIEW PRODUCT
Image is representational - see mfr. specs

Res POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (29.2 X 17 X 22mm) Solder Lug Panel Mount

+ see all

データシート アクセサリー Notify Me

RoHS遵守
包装
Certificate of Compliance Guarantee
説明 +
Res POT 100K Ohm 20% 0.1W(1/10W) 1(Elec)/1(Mech)Turn 6mm (29.2 X 17 X 22mm) Solder Lug Panel Mount
Search Keywords: 622471
仕様 +
  • Product Attribute
    Attribute Value Select Attribute
  • サプライヤー:
    Mode Electronics
  • 部品番号:
    62-247-1
  • 測定単位:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533409000
  • COO:
    TW
  • ECCN:
    EAR99
  • サプライヤー標準パック: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Number of Turns:
    1(Elec),1(Mech) Turns
  • Termination Style:
    Solder
  • Power Rating:
    0.1 (1/10) W
  • Resistance Value:
    100 KOhm
  • Tolerance:
    20 %
  • Temperature Coefficient:
    N/A
  • Dimension:
    29.2 x 17 x 22 mm
  • Operating Temperature:
    -20 to 50 °C
Tools/3D Models +
リソース +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
在庫: 0
工場在庫:
5 出荷できます
Minimum Order Quantity:
25
9 Weeks 出荷できます 8/10/26
45ドルフラットレート配送:
カートに追加
PRICE (USD)
数量
Unit Price
1
$2.464
25
$2.240
100
$1.820
250
$1.740
500
$1.680
1,000
$1.590
2,500
$1.550
5,000
$1.510
7,500 +
$1.500
Click for Quote
ログイン 特別価格を解除するには

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!