- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 62-234-0
62-234-0
Mode Electronics
Res POT 5K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (29.2 X 17 X 22mm) Solder Lug Panel Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Res POT 5K Ohm 20% 0.06W 1(Elec)/1(Mech)Turns 6mm (29.2 X 17 X 22mm) Solder Lug Panel Mount Bulk
Search Keywords: 622340
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:62-234-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Mounting:Panel Mount
-
Number of Turns:1(Elec),1(Mech) Tur ns
-
Termination Style:Solder
-
Power Rating:0.06 W
-
Resistance Value:5 KOhm
-
Tolerance:20 %
-
Temperature Coefficient:N/A
-
Dimension:29.2 x 17 x 22 mm
-
Operating Temperature:-20 to 50 °C
-
Switch Option:No
-
Number of Elements:1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
86
Can Ship immediately
Manufacturer Stock:
514
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
7/15/26
Price (USD)
Qty
Unit Price
25
$0.976
250
$0.873
500
$0.853
1,000
$0.835
2,500
$0.818
5,000
$0.807
7,500
$0.802
10,000 +
$0.800
Click for Quote
Log in
to unlock special pricing