- Home ›
- All Products›
- Resistors ›
- Variable Resistors ›
- Resistor Trimmers, Potentiometer & Rheostat ›
- 62-229-1
62-229-1
Mode Electronics
Resistance Tolerance: ±20%<br> 0.1W @ 150VAC<br><br> * Until current stock is depleted, we will ship the 'Old Style' ...
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Resistance Tolerance: ±20%
0.1W @ 150VAC
* Until current stock is depleted, we will ship the 'Old Style' potentiometers.
0.1W @ 150VAC
* Until current stock is depleted, we will ship the 'Old Style' potentiometers.
Search Keywords: 622291
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:62-229-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8533409000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
25
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
1
$2.464
25
$2.240
100
$1.820
250
$1.740
500
$1.680
1,000
$1.590
2,500
$1.550
5,000
$1.510
7,500 +
$1.500
Click for Quote
Log in
to unlock special pricing