Available Replacements
Alternatif paketleme
62-224-1 62-224-1 Mode Electronics
62-224-1

Mode Electronics

In Stock: 0

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

62-224-0

Res POT 10K Ohm 10% 0.5 (1/2)W 6.34mm Solder Lug Panel Mount

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Res POT 10K Ohm 10% 0.5 (1/2)W 6.34mm Solder Lug Panel Mount
Search Keywords: 622240
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    62-224-0
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8533409000
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Mounting:
    Panel Mount
  • Termination Style:
    Solder
  • Power Rating:
    0.5 (1/2) W
  • Resistance Value:
    10 KOhm
  • Tolerance:
    N/A
  • Temperature Coefficient:
    N/A
  • Operating Temperature:
    N/A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 62-224-0 RoHS compliant?
Yes, 62-224-0 is RoHS compliant.
What is the lead time for 62-224-0?
The standard lead time for 62-224-0 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,941
Can Ship immediately
Manufacturer Stock:
933 can ship
Minimum Order Quantity:
25
9 Weeks can ship 11/23/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$1.304
250
$1.073
500
$1.028
1,000
$0.987
2,500
$0.950
5,000
$0.926
7,500
$0.915
10,000 +
$0.913
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!