- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- 61-233-0
Mode Electronics
61-233-0
Audio Buzzer 20VDC 28VDC 40mA 90dBA Wire Lead Panel Mount
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:61-233-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:CN
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Minimum Sound Pressure:90 dBA