- Home ›
- All Products›
- Sensors & Transducers ›
- Audio Components ›
- Audio Indicators & Alerts ›
- 61-212-0
61-212-0
Mode Electronics
Audio 120VAC Wire Lead Screw Mount Bulk
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio 120VAC Wire Lead Screw Mount Bulk
Search Keywords: 612120
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:61-212-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8541600010
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Minimum Sound Pressure:N/A
-
Mounting:Screw Mount
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
24
Can Ship immediately
Buy all 24 in-stock or the regular minimum order quantity of 25
Manufacturer Stock:
263
can ship
Stock lot only:
24
Minimum Order Quantity:
25
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$2.057
25
$1.870
100
$1.540
250
$1.470
500
$1.430
1,000
$1.360
2,500
$1.330
5,000
$1.290
7,500 +
$1.280
Click for Quote
Log in
to unlock special pricing