- Home ›
- All Products›
- Magnetics ›
- Transformers ›
- Audio Transformers ›
- 60-281-1
Mode Electronics
60-281-1
Audio Transformer 500Ohm Prim. DCR 8Ohm Sec. DCR 5Term.
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
Audio Transformer 500Ohm Prim. DCR 8Ohm Sec. DCR 5Term.
Search Keywords: 602811
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:60-281-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8504310092
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Turns Ratio:N/A
Product Guides
+
Frequently Asked Questions
Is 60-281-1 RoHS compliant?
Yes, 60-281-1 is RoHS compliant.
What is the lead time for 60-281-1?
The standard lead time for 60-281-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
7
can ship
Minimum Order Quantity:
10
9 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
1
$4.048
10
$3.680
50
$3.080
250
$2.850
500
$2.730
1,000
$2.620
2,500
$2.550
5,000
$2.480
7,500 +
$2.450
Click for Quote
Log in
to unlock special pricing