- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- 59-100-0
59-100-0
Mode Electronics
120 X 120 X 38MM Fan
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
120 X 120 X 38MM Fan
Search Keywords: 591000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Mode Electronics
-
Part No:59-100-0
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414590091
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Category:AC Fan
-
Dimension:120 x 120 x 38 mm
-
Voltage Rating:115 V
-
Power Rating:18 W
-
Maximum Airflow:101CFM
-
Noise Level:45 dB
-
Special Features:None
-
Termination:Terminals
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
109
can ship
Minimum Order Quantity:
5
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
5
$17.98
10
$17.15
25
$16.63
50
$16.15
100
$15.27
250
$14.86
500 +
$14.66
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments