Available Replacements
Alternative Packaging
58-308-0 58-308-0 Mode Electronics
58-308-0

Mode Electronics

In Stock: 337

Minimum Order: 25

View Product
Image is representational - see manufacturer specifications

Mode Electronics Authorized Distributor

58-308-1

Conn Terminal Block F 12 POS 8mm Screw RA Cable Mount 10A/20A Bulk

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
Conn Terminal Block F 12 POS 8mm Screw RA Cable Mount 10A/20A Bulk
Search Keywords: 583081
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Mode Electronics
Part No: 58-308-1
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536690090
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Type: Terminal Block
Mounting: Cable Mount
Gender: F
Termination Method: Screw
Pitch: 8 mm
Maximum Current Rating: 10/20 A
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 58-308-1 RoHS compliant?
Yes, 58-308-1 is RoHS compliant.
What is the lead time for 58-308-1?
The standard lead time for 58-308-1 is approximately 9 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
6 can ship
Minimum Order Quantity:
10
9 Weeks can ship 1/14/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$3.949
10
$3.590
50
$3.010
250
$2.790
500
$2.670
1,000
$2.560
2,500
$2.490
5,000
$2.430
7,500 +
$2.390
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!