Available Replacements
Alternative Packaging
58-303-0
58-303-0

Mode Electronics

In Stock: 348

Minimum Order: 10

VIEW PRODUCT
Image is representational - see mfr. specs

Conn Terminal Block F 12 POS 12mm Screw RA Cable Mount 15A Bulk

+ see all

Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description +
Conn Terminal Block F 12 POS 12mm Screw RA Cable Mount 15A Bulk
Search Keywords: 583031
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Mode Electronics
  • Part No:
    58-303-1
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536690090
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1
  • Type:
    Terminal Block
  • Mounting:
    Cable Mount
  • Gender:
    F
  • Termination Method:
    Screw
  • Pitch:
    12 mm
  • Maximum Current Rating:
    15 A
Tools/3D Models +
Product Guides +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Manufacturer Stock:
9 can ship
Minimum Order Quantity:
10
9 Weeks can ship 8/5/26
ADD TO CART
Price (USD)
Qty
Unit Price
1
$4.873
10
$4.430
50
$3.600
100
$3.590
250
$3.340
500
$3.150
1,000
$3.140
2,500
$2.990
5,000 +
$2.950
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!